Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Vishay 15kΩ Metal Film Resistor 0.5W ±5% SFR16S0001502JA500

RS Stock No.: 165-0381Brand: VishayManufacturers Part No.: SFR16S0001502JA500
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

15kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

SFR16

Package/Case

0204 (1005M)

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Brazil

Product details

SFR 16 series metal film resistors

The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.

Approvals

LNZ 4404, UTE RC9

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 7.15kΩ Thin Film Resistor 0.6W ±1% MRS25000C7151FCT00
₹ 11.045Each (In a Pack of 25) (Exc. GST)
Stock information temporarily unavailable.

₹ 273.50

₹ 5.47 Each (In a Pack of 50) (Exc. GST)

₹ 322.73

₹ 6.455 Each (In a Pack of 50) (inc. GST)

Vishay 15kΩ Metal Film Resistor 0.5W ±5% SFR16S0001502JA500
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 273.50

₹ 5.47 Each (In a Pack of 50) (Exc. GST)

₹ 322.73

₹ 6.455 Each (In a Pack of 50) (inc. GST)

Vishay 15kΩ Metal Film Resistor 0.5W ±5% SFR16S0001502JA500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 7.15kΩ Thin Film Resistor 0.6W ±1% MRS25000C7151FCT00
₹ 11.045Each (In a Pack of 25) (Exc. GST)

Technical Document

Specifications

Brand

Vishay

Resistance

15kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Metal Film

Series

SFR16

Package/Case

0204 (1005M)

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Brazil

Product details

SFR 16 series metal film resistors

The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.

Approvals

LNZ 4404, UTE RC9

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 7.15kΩ Thin Film Resistor 0.6W ±1% MRS25000C7151FCT00
₹ 11.045Each (In a Pack of 25) (Exc. GST)