Technical Document
Specifications
Brand
VishayResistance
470Ω
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
RWM 6x22
Temperature Coefficient
±75ppm/°C
Country of Origin
Czech Republic
Product details
RWM 6x22 Series 7W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
P.O.A.
Each (In a Pack of 5) (Exc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayResistance
470Ω
Power Rating
7W
Tolerance
±5%
Technology
Wire Wound
Series
RWM 6x22
Temperature Coefficient
±75ppm/°C
Country of Origin
Czech Republic
Product details
RWM 6x22 Series 7W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof