Technical Document
Specifications
Brand
VishayResistance
500Ω
Power Rating
0.125W
Tolerance
±0.1%
Technology
Metal Film
Series
PTF56
Temperature Coefficient
±10ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
PTF Series - 0.125W - 025W
The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.
Various Ohms Available
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
500Ω
Power Rating
0.125W
Tolerance
±0.1%
Technology
Metal Film
Series
PTF56
Temperature Coefficient
±10ppm/°C
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Country of Origin
United States
Product details
PTF Series - 0.125W - 025W
The PTF Series of Vishay metal film resistors, rated from 0.125W - 0.25W, highly reliable and of the highest quality.
Various Ohms Available
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics