Technical Document
Specifications
Brand
VishayWidth_SC_PC
84.4mm
kvar 60Hz
20.9kvar
kvar 50Hz
25kvar
Capacitance
3 x 96.2µF
Dielectric Material
Polypropylene
Maximum Operating Temperature
+65°C
Voltage
525V ac
Series
PHMKP
Mounting Type
Screw Mount
Height
265mm
Number of Phases
3
Tolerance Minus
-5%
Weight
1.7kg
Tolerance Plus
+5%
Terminal Type
Screw
Country of Origin
Czech Republic
Product details
Vishay PhMKP Series
The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.
The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.
Features
Self-healing
Over pressure tear off fuse
Excellent heat dissipation
₹ 15,417.66
₹ 15,417.66 Each (Exc. GST)
₹ 18,192.84
₹ 18,192.84 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 15,417.66
₹ 15,417.66 Each (Exc. GST)
₹ 18,192.84
₹ 18,192.84 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayWidth_SC_PC
84.4mm
kvar 60Hz
20.9kvar
kvar 50Hz
25kvar
Capacitance
3 x 96.2µF
Dielectric Material
Polypropylene
Maximum Operating Temperature
+65°C
Voltage
525V ac
Series
PHMKP
Mounting Type
Screw Mount
Height
265mm
Number of Phases
3
Tolerance Minus
-5%
Weight
1.7kg
Tolerance Plus
+5%
Terminal Type
Screw
Country of Origin
Czech Republic
Product details
Vishay PhMKP Series
The Vishay ESTA PhMKP series of power factor correction capacitors in cylindrical aluminium casing provide high kVAR / voltage combinations for use in low-voltage systems. The Vishay ESTA PhMKP capacitors are suitable for use in both standard PFC applications and in heavy-duty applications such as wind turbines.
The Vishay ESTA PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current carrying metal layer of an MKP capacitor is vaporised onto one side of the polypropylene film. Three winding elements are encapsulated in one aluminium casing and connected to form a true 3-phase capacitor.
Features
Self-healing
Over pressure tear off fuse
Excellent heat dissipation