Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Vishay 22kΩ Cermet Potentiometer Panel Mount, PE30L0FL223KLB

RS Stock No.: 169-714Brand: VishayManufacturers Part No.: PE30L0FL223KLB
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

22kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Series

PE30

Tolerance

±10%

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 22kΩ Cermet Potentiometer Panel Mount, PE30L0FL223KLB
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Vishay 22kΩ Cermet Potentiometer Panel Mount, PE30L0FL223KLB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

22kΩ

Number of Turns

1

Power Rating

1.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Series

PE30

Tolerance

±10%

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in