Technical Document
Specifications
Brand
VishayCapacitance
1µF
Voltage
900V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP1848 DC-Link
Lead Pitch
27.5mm
Length
32mm
Depth
9mm
Height
19mm
Dimensions
32 x 9 x 19mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
MKP1848 Series
For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant
₹ 129.44
₹ 129.44 Each (Exc. GST)
₹ 152.74
₹ 152.74 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 129.44
₹ 129.44 Each (Exc. GST)
₹ 152.74
₹ 152.74 Each (inc. GST)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | ₹ 129.44 |
25 - 49 | ₹ 119.22 |
50 - 99 | ₹ 116.17 |
100 - 249 | ₹ 114.70 |
250+ | ₹ 113.26 |
Technical Document
Specifications
Brand
VishayCapacitance
1µF
Voltage
900V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP1848 DC-Link
Lead Pitch
27.5mm
Length
32mm
Depth
9mm
Height
19mm
Dimensions
32 x 9 x 19mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Product details
MKP1848 Series
For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant