Vishay 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.12W - MCT06030C1002FP500

RS Stock No.: 188-5540Brand: VishayManufacturers Part No.: MCT06030C1002FP500
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.12W

Temperature Coefficient

±50ppm/K

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 6,950.00

₹ 1.39 Each (On a Reel of 5000) (Exc. GST)

₹ 8,201.00

₹ 1.64 Each (On a Reel of 5000) (inc. GST)

Vishay 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.12W - MCT06030C1002FP500
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 6,950.00

₹ 1.39 Each (On a Reel of 5000) (Exc. GST)

₹ 8,201.00

₹ 1.64 Each (On a Reel of 5000) (inc. GST)

Vishay 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±1% 0.12W - MCT06030C1002FP500
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.12W

Temperature Coefficient

±50ppm/K

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more