Vishay 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL203855471E3

RS Stock No.: 684-1911Brand: VishayManufacturers Part No.: MAL203855471E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2500h

Series

038 RSU

Ripple Current

440mA

Leakage Current

75 μA

Tolerance

±20%

Product details

038 RSU series radial

Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 97.85

₹ 19.57 Each (In a Pack of 5) (Exc. GST)

₹ 115.46

₹ 23.093 Each (In a Pack of 5) (inc. GST)

Vishay 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL203855471E3
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 97.85

₹ 19.57 Each (In a Pack of 5) (Exc. GST)

₹ 115.46

₹ 23.093 Each (In a Pack of 5) (inc. GST)

Vishay 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL203855471E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45₹ 19.57₹ 97.85
50 - 120₹ 18.71₹ 93.55
125 - 245₹ 18.17₹ 90.85
250 - 495₹ 17.67₹ 88.35
500+₹ 17.26₹ 86.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+85°C

Lead Pitch

3.5mm

Lifetime

2500h

Series

038 RSU

Ripple Current

440mA

Leakage Current

75 μA

Tolerance

±20%

Product details

038 RSU series radial

Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in