Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Vishay 1 μH ±10% Leaded Inductor, 110A Idc, 0.62mΩ Rdc, IPLA 32

RS Stock No.: 169-1926Brand: VishayManufacturers Part No.: IPLA32L1R0KD
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

1 μH

Maximum dc Current

110A

Mounting Type

Chassis Mount

Maximum DC Resistance

0.62mΩ

Tolerance

±10%

Length

31mm

Depth

43mm

Height

22.2mm

Dimensions

31 x 43 x 22.2mm

Lead Pitch

18mm

Series

IPLA 32

Lead Diameter

9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Wire

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 5,984.50

₹ 5,984.50 Each (Exc. GST)

₹ 7,061.71

₹ 7,061.71 Each (inc. GST)

Vishay 1 μH ±10% Leaded Inductor, 110A Idc, 0.62mΩ Rdc, IPLA 32
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,984.50

₹ 5,984.50 Each (Exc. GST)

₹ 7,061.71

₹ 7,061.71 Each (inc. GST)

Vishay 1 μH ±10% Leaded Inductor, 110A Idc, 0.62mΩ Rdc, IPLA 32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

1 μH

Maximum dc Current

110A

Mounting Type

Chassis Mount

Maximum DC Resistance

0.62mΩ

Tolerance

±10%

Length

31mm

Depth

43mm

Height

22.2mm

Dimensions

31 x 43 x 22.2mm

Lead Pitch

18mm

Series

IPLA 32

Lead Diameter

9mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Wire

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more