Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 10kV dc -20 → +80% Z5U Dielectric, 615R, Through Hole +105°C

RS Stock No.: 131-1213Brand: VishayManufacturers Part No.: 615R100GAD47
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

4.7nF

Voltage

10kV dc

Mounting Type

Through Hole

Series

615R

Tolerance

-20 → +80%

Dielectric

Z5U

Diameter

24.9mm

Dimensions

24.9 (Dia.) x 56.4mm

Suppression Class

Class II

Maximum Operating Temperature

+105°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Dissipation Factor

2%

Terminal Type

Radial

Country of Origin

Czech Republic

Product details

615R Series Ceramic Capacitors

The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

Features

High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"

Applications

TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,008.81

₹ 1,008.81 Each (Exc. GST)

₹ 1,190.40

₹ 1,190.40 Each (inc. GST)

Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 10kV dc -20 → +80% Z5U Dielectric, 615R, Through Hole +105°C
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,008.81

₹ 1,008.81 Each (Exc. GST)

₹ 1,190.40

₹ 1,190.40 Each (inc. GST)

Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 10kV dc -20 → +80% Z5U Dielectric, 615R, Through Hole +105°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

4.7nF

Voltage

10kV dc

Mounting Type

Through Hole

Series

615R

Tolerance

-20 → +80%

Dielectric

Z5U

Diameter

24.9mm

Dimensions

24.9 (Dia.) x 56.4mm

Suppression Class

Class II

Maximum Operating Temperature

+105°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-25°C

Dissipation Factor

2%

Terminal Type

Radial

Country of Origin

Czech Republic

Product details

615R Series Ceramic Capacitors

The Vishay 615R series of high voltage ceramic disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant epoxy resin.

Features

High capacitance with small size
Low losses
High reliability
Tinned copper radial leads"

Applications

TV and monitors
DC and pulse high voltage
X-ray equipment
Switched Mode Power Supply ( SMPS)

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more