Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
100µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
150mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
4mm
Dimensions
7.3 x 4.3 x 4mm
Series
593D
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Dissipation Factor
8%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
20 μA
Product details
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
₹ 15,705.00
₹ 125.64 Each (Supplied on a Reel) (Exc. GST)
₹ 18,531.90
₹ 148.255 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
125
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 15,705.00
₹ 125.64 Each (Supplied on a Reel) (Exc. GST)
₹ 18,531.90
₹ 148.255 Each (Supplied on a Reel) (inc. GST)
Stock information temporarily unavailable.
Production pack (Reel)
125
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 125 - 200 | ₹ 125.64 | ₹ 6,282.00 |
| 250 - 450 | ₹ 124.05 | ₹ 6,202.50 |
| 500+ | ₹ 122.50 | ₹ 6,125.00 |
Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
100µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
7343-43
Equivalent Series Resistance
150mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
4mm
Dimensions
7.3 x 4.3 x 4mm
Series
593D
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Dissipation Factor
8%
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
20 μA
Product details
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating


