Vishay 45V 40A, Dual Schottky Diode, 3-Pin TO-247AC 40CPQ045

RS Stock No.: 244-9845Brand: VishayManufacturers Part No.: 40CPQ045
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

3.5kA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 45V 40A, Dual Schottky Diode, 3-Pin TO-247AC 40CPQ045
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Vishay 45V 40A, Dual Schottky Diode, 3-Pin TO-247AC 40CPQ045
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

3.5kA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in