Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
220µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
600mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
293D
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
22 μA
Dissipation Factor
8%
Product details
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose
₹ 9,522.50
₹ 76.18 Each (Supplied on a Reel) (Exc. GST)
₹ 11,236.55
₹ 89.892 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
125
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 9,522.50
₹ 76.18 Each (Supplied on a Reel) (Exc. GST)
₹ 11,236.55
₹ 89.892 Each (Supplied on a Reel) (inc. GST)
Stock information temporarily unavailable.
Production pack (Reel)
125
Stock information temporarily unavailable.
Quantity | Unit price | Per Reel |
---|---|---|
125 - 200 | ₹ 76.18 | ₹ 3,809.00 |
250 - 450 | ₹ 75.42 | ₹ 3,771.00 |
500+ | ₹ 74.67 | ₹ 3,733.50 |
Technical Document
Specifications
Brand
VishayTechnology
MnO2
Capacitance
220µF
Voltage
10V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Equivalent Series Resistance
600mΩ
Tolerance
±10%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Dimensions
7.3 x 4.3 x 2.8mm
Series
293D
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Tolerance Minus
-10%
Leakage Current
22 μA
Dissipation Factor
8%
Product details
293D Series
The Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Performance / Electrical Characteristics
Operating Temperature: -55 °C to +125 °C (above 85 °C, voltage derating is required) Capacitance Range: 0.10 μF to 1000 μF Capacitance Tolerance: ± 5 %, ± 10 % , ± 20 % 100 % Surge Current Tested (D and E Case Codes) Voltage Rating: 4 VDC to 75 VDC
Features
Molded case available in six case codes
- Terminations: 100 % matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Applications
- Industrial
- Telecom infrastructure
- General purpose