135 Aluminium Radial Cap,63V,470uF
Technical Document
Specifications
Brand
VishayCapacitance
470µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000 h, 2500 h, 250000 h
Equivalent Series Resistance
230mΩ
Ripple Current
1.4A
Leakage Current
300 μA, 888 μA
Tolerance
±20%
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
470µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
2000 h, 2500 h, 250000 h
Equivalent Series Resistance
230mΩ
Ripple Current
1.4A
Leakage Current
300 μA, 888 μA
Tolerance
±20%