135 Aluminium Radial Cap,35V,1000uF

RS Stock No.: 167-0111Brand: VishayManufacturers Part No.: 2222 135 50102
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 31mm

Height

31mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000 h, 2500 h, 250000 h

Tolerance

±20%

Equivalent Series Resistance

160mΩ

Ripple Current

1.5A

Leakage Current

350 μA, 1050 μA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

135 Aluminium Radial Cap,35V,1000uF
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

135 Aluminium Radial Cap,35V,1000uF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 31mm

Height

31mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000 h, 2500 h, 250000 h

Tolerance

±20%

Equivalent Series Resistance

160mΩ

Ripple Current

1.5A

Leakage Current

350 μA, 1050 μA

You may be interested in