Vishay, 9.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

RS Stock No.: 811-5992Brand: VishayManufacturers Part No.: 1N5239B-TR
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.7 (Dia.) x 3.9mm

Typical Voltage Temperature Coefficient

0.068%/K

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 835.00

₹ 3.34 Each (In a Pack of 250) (Exc. GST)

₹ 985.30

₹ 3.941 Each (In a Pack of 250) (inc. GST)

Vishay, 9.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 835.00

₹ 3.34 Each (In a Pack of 250) (Exc. GST)

₹ 985.30

₹ 3.941 Each (In a Pack of 250) (inc. GST)

Vishay, 9.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
250 - 1000₹ 3.34₹ 835.00
1250 - 2250₹ 3.19₹ 797.50
2500 - 6000₹ 3.10₹ 775.00
6250 - 12250₹ 3.01₹ 752.50
12500+₹ 2.89₹ 722.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.7 (Dia.) x 3.9mm

Typical Voltage Temperature Coefficient

0.068%/K

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more