Vishay 1N4007-E3/54, Diode, 1000V 1A, 2-Pin DO-204AL

RS Stock No.: 628-9546PBrand: VishayManufacturers Part No.: 1N4007-E3/54
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

45A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1000V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4007-E3/54
₹ 8.472Each (Supplied on a Reel) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (Exc. GST)

Vishay 1N4007-E3/54, Diode, 1000V 1A, 2-Pin DO-204AL
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (Supplied as a Tape) (Exc. GST)

Vishay 1N4007-E3/54, Diode, 1000V 1A, 2-Pin DO-204AL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1000V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4007-E3/54
₹ 8.472Each (Supplied on a Reel) (Exc. GST)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

45A

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 1000V 1A, Rectifier Diode, 2-Pin DO-204AL 1N4007-E3/54
₹ 8.472Each (Supplied on a Reel) (Exc. GST)