Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
250kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
149
Tolerance
±10%
Product details
Vishay 149 Series Potentiometers
1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer
Cermet element
Low temperature coefficient (± 150 ppm/°C)
Single turn potentiometer
Single track, dual track or single track switched versions
Excellent stability
Smooth feel
Temperature stable
Panel and PCB mountable
Robust construction
Metal bush and shaft
Common lead is pin 3 on switched products
Robust construction
High rotational life (50 000 cycles)
Up to three sections PC support plates
Rotary switches and solder lugs terminals available
Tests according to CECC 41000 or IEC 60393-1
Supplied with
metal lock washer and nut.
₹ 43,916.50
₹ 878.33 Each (In a Box of 50) (Exc. GST)
₹ 51,821.47
₹ 1,036.429 Each (In a Box of 50) (inc. GST)
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 43,916.50
₹ 878.33 Each (In a Box of 50) (Exc. GST)
₹ 51,821.47
₹ 1,036.429 Each (In a Box of 50) (inc. GST)
50

Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
50 - 50 | ₹ 878.33 | ₹ 43,916.50 |
100+ | ₹ 842.23 | ₹ 42,111.50 |
Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
250kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount, Through Hole
Termination Style
Pin
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
149
Tolerance
±10%
Product details
Vishay 149 Series Potentiometers
1/2" (12.7 mm) Conductive Plastic and Cermet Potentiometer
Cermet element
Low temperature coefficient (± 150 ppm/°C)
Single turn potentiometer
Single track, dual track or single track switched versions
Excellent stability
Smooth feel
Temperature stable
Panel and PCB mountable
Robust construction
Metal bush and shaft
Common lead is pin 3 on switched products
Robust construction
High rotational life (50 000 cycles)
Up to three sections PC support plates
Rotary switches and solder lugs terminals available
Tests according to CECC 41000 or IEC 60393-1
Supplied with
metal lock washer and nut.