Technical Document
Specifications
Resistance
100mΩ
Technology
Metal Strip
Package/Case
2512 (6432M)
Tolerance
±0.1%
Power Rating
1W
Temperature Coefficient
±15ppm/°C
Series
CSM
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Israel
Product details
CSM Series 2512 Format
CSM series high precision, current sensing metal strip SMD power resistors.
Bulk metal technology
Resistance values from 5mΩ
1W Power rating
TCR up to 0 ± 15 ppm/°C
₹ 96,320.00
₹ 963.20 Each (Supplied as a Tape) (Exc. GST)
₹ 113,657.60
₹ 1,136.576 Each (Supplied as a Tape) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 96,320.00
₹ 963.20 Each (Supplied as a Tape) (Exc. GST)
₹ 113,657.60
₹ 1,136.576 Each (Supplied as a Tape) (inc. GST)
100

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Resistance
100mΩ
Technology
Metal Strip
Package/Case
2512 (6432M)
Tolerance
±0.1%
Power Rating
1W
Temperature Coefficient
±15ppm/°C
Series
CSM
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Israel
Product details
CSM Series 2512 Format
CSM series high precision, current sensing metal strip SMD power resistors.
Bulk metal technology
Resistance values from 5mΩ
1W Power rating
TCR up to 0 ± 15 ppm/°C