Technical Document
Specifications
Resistance
1kΩ
Power Rating
0.6W
Tolerance
±0.01%
Technology
Metal Foil
Series
S
Temperature Coefficient
±1ppm/°C
Maximum Operating Temperature
+125°C
Lead Pitch
3.81mm
Minimum Operating Temperature
-55°C
Product details
S Series High Precision Bulk Metal Foil Resistors
The S series of high precision bulk metal foil resistors are a range of unique resistors with a wide combination of properties and characteristics found in no other single resistor. Thus the construction of these resistors is such that they are insensitive to destabilising factors, making them highly reliable, inherently stable under different environmental conditions and noise free. In addition to this they have:-
Tight tolerance
Fast response time
Low current noise
Low thermal EMF
Low voltage coefficient
Applications for the S series high precision BMF resistors include:-
Amplifiers with a high precision
Down-hole (high temperature)
Instrumentation with a high precision
Medical and test equipment
Industrial
High end stereo audio equipment
Electron beam scanning and recording equipment, electron microscopes
Military, airborne
Measurement instrumentation
₹ 2,181.21
₹ 2,181.21 Each (Exc. GST)
₹ 2,573.83
₹ 2,573.83 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,181.21
₹ 2,181.21 Each (Exc. GST)
₹ 2,573.83
₹ 2,573.83 Each (inc. GST)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 2,181.21 |
5 - 9 | ₹ 2,091.58 |
10 - 24 | ₹ 2,035.80 |
25+ | ₹ 2,027.22 |
Technical Document
Specifications
Resistance
1kΩ
Power Rating
0.6W
Tolerance
±0.01%
Technology
Metal Foil
Series
S
Temperature Coefficient
±1ppm/°C
Maximum Operating Temperature
+125°C
Lead Pitch
3.81mm
Minimum Operating Temperature
-55°C
Product details
S Series High Precision Bulk Metal Foil Resistors
The S series of high precision bulk metal foil resistors are a range of unique resistors with a wide combination of properties and characteristics found in no other single resistor. Thus the construction of these resistors is such that they are insensitive to destabilising factors, making them highly reliable, inherently stable under different environmental conditions and noise free. In addition to this they have:-
Tight tolerance
Fast response time
Low current noise
Low thermal EMF
Low voltage coefficient
Applications for the S series high precision BMF resistors include:-
Amplifiers with a high precision
Down-hole (high temperature)
Instrumentation with a high precision
Medical and test equipment
Industrial
High end stereo audio equipment
Electron beam scanning and recording equipment, electron microscopes
Military, airborne
Measurement instrumentation