Technical Document
Specifications
Brand
VikanApplication
Multipurpose Cleaning
Hard/Soft
Medium
Bristle Material
PET
Colour
Brown
Bristle Length
41mm
Product Depth
265mm
Product Width
150mm
Food Processing Safe
Yes
Brush Type
High-Low Brush
Country of Origin
Denmark
₹ 2,251.97
₹ 2,251.97 Each (Exc. GST)
₹ 2,657.32
₹ 2,657.32 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,251.97
₹ 2,251.97 Each (Exc. GST)
₹ 2,657.32
₹ 2,657.32 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanApplication
Multipurpose Cleaning
Hard/Soft
Medium
Bristle Material
PET
Colour
Brown
Bristle Length
41mm
Product Depth
265mm
Product Width
150mm
Food Processing Safe
Yes
Brush Type
High-Low Brush
Country of Origin
Denmark