Technical Document
Specifications
Brand
VikanDiameter
50mm
Length
490mm
Application
Bottle, Conveyors, Tubes
Colour
White
Bristle Length
23mm
Bristle Material
PET
Country of Origin
Denmark
Product details
Tube Brush, 50mm
Size: 50(Dia) x 500mm, 50mm bristle length
Polyester bristle
Application: Tube and bottle cleaning
₹ 1,569.96
₹ 1,569.96 Each (Exc. GST)
₹ 1,852.55
₹ 1,852.55 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,569.96
₹ 1,569.96 Each (Exc. GST)
₹ 1,852.55
₹ 1,852.55 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanDiameter
50mm
Length
490mm
Application
Bottle, Conveyors, Tubes
Colour
White
Bristle Length
23mm
Bristle Material
PET
Country of Origin
Denmark
Product details
Tube Brush, 50mm
Size: 50(Dia) x 500mm, 50mm bristle length
Polyester bristle
Application: Tube and bottle cleaning