Technical Document
Specifications
Brand
VikanApplication
Machinery
Hard/Soft
Medium
Bristle Material
PET
Colour
Blue
Bristle Length
23mm
Product Depth
280mm
Product Width
60mm
Food Processing Safe
Yes
Brush Type
Dish Brush
Country of Origin
Denmark
₹ 787.25
₹ 787.25 Each (Exc. GST)
₹ 928.95
₹ 928.95 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 787.25
₹ 787.25 Each (Exc. GST)
₹ 928.95
₹ 928.95 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanApplication
Machinery
Hard/Soft
Medium
Bristle Material
PET
Colour
Blue
Bristle Length
23mm
Product Depth
280mm
Product Width
60mm
Food Processing Safe
Yes
Brush Type
Dish Brush
Country of Origin
Denmark