Vikan Hard Bristle Green Hand Brush, 176mm bristle length, Polyester bristle material

RS Stock No.: 276-4687Brand: VikanManufacturers Part No.: 38912
brand-logo
View all in Scrubbing Brushes

Technical Document

Specifications

Brand

Vikan

Application

Industrial Cleaning

Hard/Soft

Hard

Bristle Material

Polyester

Colour

Green

Bristle Length

176mm

Country of Origin

Denmark

Stock information temporarily unavailable.

₹ 3,376.69

₹ 3,376.69 Each (Exc. GST)

₹ 3,984.49

₹ 3,984.49 Each (inc. GST)

Vikan Hard Bristle Green Hand Brush, 176mm bristle length, Polyester bristle material
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,376.69

₹ 3,376.69 Each (Exc. GST)

₹ 3,984.49

₹ 3,984.49 Each (inc. GST)

Vikan Hard Bristle Green Hand Brush, 176mm bristle length, Polyester bristle material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Application

Industrial Cleaning

Hard/Soft

Hard

Bristle Material

Polyester

Colour

Green

Bristle Length

176mm

Country of Origin

Denmark