Vikan Red Anodised Aluminium, Polypropylene Mop Handle, 1.26m

RS Stock No.: 188-8878Brand: VikanManufacturers Part No.: 29584
brand-logo
View all in Broom Handles & Mop Handles

Technical Document

Specifications

Brand

Vikan

Colour

Red

Length

1.26m

Material

Anodised Aluminium, Polypropylene

Telescopic

No

Diameter

25mm

Country of Origin

Denmark

Stock information temporarily unavailable.

₹ 1,264.52

₹ 1,264.52 Each (Exc. GST)

₹ 1,492.13

₹ 1,492.13 Each (inc. GST)

Vikan Red Anodised Aluminium, Polypropylene Mop Handle, 1.26m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,264.52

₹ 1,264.52 Each (Exc. GST)

₹ 1,492.13

₹ 1,492.13 Each (inc. GST)

Vikan Red Anodised Aluminium, Polypropylene Mop Handle, 1.26m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Colour

Red

Length

1.26m

Material

Anodised Aluminium, Polypropylene

Telescopic

No

Diameter

25mm

Country of Origin

Denmark