Verderflex Peristaltic Electric Operated Positive Displacement Pump, 1310ml/min, 85 → 265 V ac

RS Stock No.: 125-4049Brand: VerderflexManufacturers Part No.: 148.1021
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

1310ml/min

Input Connection

8 mm Tube

Series

Vantage 3000

Supply Voltage

85 → 265 V ac

Country of Origin

United Kingdom

Product details

Vantage Peristaltic Pump

The Verderflex Vantage 3000 is a highly accurate, programmable peristaltic pump that features a stackable pump head and easy tube loading. Maintenance requirements are minimal thanks to self -lubricating rotors and a gearbox and motor that are lubricated for a lifetime.

Up to 4 pump heads can be fitted to a single unit and are easily changed simply by rotating the pump head 45° to unlock.

10 settings can be stored and programming carried out using the keypad and digital alphanumeric display or via an RS232 port and computer software.

Features and Benefits

• Flow rates up to 1,310 ml/min (20.8 US GPH)
• Microprocessor controlled 24 hour duty with brushless dc motor
• Set precise dose requirement and calibrate to suit medium viscosity
• Stackable and multi-channel head options
• Keypad operated with two line alpha numeric display.
• Volt free contacts for external Start/Stop/Reverse
• Manual/ analogue/Computer control of speed/flow rate
• Store 10 settings (jobs) for easy start up
• Pressures up to 2 Bar (29 PSI)
• Memory Dose
• Speed Ramp (Soft Start) Facility
• Keypad Lock
• Computer link up with RS232

Applications

The accuracy and repeatability of the Vantage 300 make it the ideal peristaltic pump for a variety of applications where precision and reliability are paramount including,
• Benchtop Applications
• Laboratories
• Process Environments
• Laboratory Sampling Systems
• Seed Coating
• Equipment Sterilising

Verderflex Peristaltic Pumps

Stock information temporarily unavailable.

₹ 357,745.17

₹ 357,745.17 Each (Exc. GST)

₹ 422,139.30

₹ 422,139.30 Each (inc. GST)

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 1310ml/min, 85 → 265 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 357,745.17

₹ 357,745.17 Each (Exc. GST)

₹ 422,139.30

₹ 422,139.30 Each (inc. GST)

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 1310ml/min, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

1310ml/min

Input Connection

8 mm Tube

Series

Vantage 3000

Supply Voltage

85 → 265 V ac

Country of Origin

United Kingdom

Product details

Vantage Peristaltic Pump

The Verderflex Vantage 3000 is a highly accurate, programmable peristaltic pump that features a stackable pump head and easy tube loading. Maintenance requirements are minimal thanks to self -lubricating rotors and a gearbox and motor that are lubricated for a lifetime.

Up to 4 pump heads can be fitted to a single unit and are easily changed simply by rotating the pump head 45° to unlock.

10 settings can be stored and programming carried out using the keypad and digital alphanumeric display or via an RS232 port and computer software.

Features and Benefits

• Flow rates up to 1,310 ml/min (20.8 US GPH)
• Microprocessor controlled 24 hour duty with brushless dc motor
• Set precise dose requirement and calibrate to suit medium viscosity
• Stackable and multi-channel head options
• Keypad operated with two line alpha numeric display.
• Volt free contacts for external Start/Stop/Reverse
• Manual/ analogue/Computer control of speed/flow rate
• Store 10 settings (jobs) for easy start up
• Pressures up to 2 Bar (29 PSI)
• Memory Dose
• Speed Ramp (Soft Start) Facility
• Keypad Lock
• Computer link up with RS232

Applications

The accuracy and repeatability of the Vantage 300 make it the ideal peristaltic pump for a variety of applications where precision and reliability are paramount including,
• Benchtop Applications
• Laboratories
• Process Environments
• Laboratory Sampling Systems
• Seed Coating
• Equipment Sterilising

Verderflex Peristaltic Pumps