Verbatim Store 'n' Go V3 Max 16 GB USB 3.0 USB Stick

RS Stock No.: 136-7747Brand: Verbatim
brand-logo
View all in USB Sticks

Technical Document

Specifications

Capacity

16 GB

Model

Store 'n' Go V3 Max

USB Specification

USB 3.0

Country of Origin

China

Product details

Verbatim Store 'n' Go V3 MAX USB Drive

Featuring a USB 3.0 interface for SuperSpeed data transfer, the Store 'n' Go V3 MAX USB Drive offers data transfer speeds of up to 175MB/sec. making it faster for transferring and saving larger file sizes of all types.

The design of the V3 MAX USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use. The smooth, highly polished UV coating provides the USB drive with scratch protection, keeping it in pristine condition despite its usage!

High Performance USB 3.0 Drive.
Up to 175MB/sec transfer speed.
'Slide and Lock' mechanism protects the USB connector
Free Technical Hotline Support
Power Source: USB Bus (no batteries required)
Interface: USB 3.0 - backwards compatible with USB 2.0
Format: FAT32
Dimensions: 58 x 20 x 11mm (L x W x H)
Limited Lifetime Warranty

USB 3.0 / USB 2.0 ports
Windows 8, 7, Vista, XP
Mac OS X 10.4 or higher
Linux 2.4.0 or higher

System Requirements:

Stock information temporarily unavailable.

₹ 3,336.66

₹ 3,336.66 Each (Exc. GST)

₹ 3,937.26

₹ 3,937.26 Each (inc. GST)

Verbatim Store 'n' Go V3 Max 16 GB USB 3.0 USB Stick
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,336.66

₹ 3,336.66 Each (Exc. GST)

₹ 3,937.26

₹ 3,937.26 Each (inc. GST)

Verbatim Store 'n' Go V3 Max 16 GB USB 3.0 USB Stick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

16 GB

Model

Store 'n' Go V3 Max

USB Specification

USB 3.0

Country of Origin

China

Product details

Verbatim Store 'n' Go V3 MAX USB Drive

Featuring a USB 3.0 interface for SuperSpeed data transfer, the Store 'n' Go V3 MAX USB Drive offers data transfer speeds of up to 175MB/sec. making it faster for transferring and saving larger file sizes of all types.

The design of the V3 MAX USB Drive also ensures that the USB connectors are protected featuring a 'slide and lock' mechanism. This locks into position when using the drive and retracts back into a closed position to protect the connector when not in use. The smooth, highly polished UV coating provides the USB drive with scratch protection, keeping it in pristine condition despite its usage!

High Performance USB 3.0 Drive.
Up to 175MB/sec transfer speed.
'Slide and Lock' mechanism protects the USB connector
Free Technical Hotline Support
Power Source: USB Bus (no batteries required)
Interface: USB 3.0 - backwards compatible with USB 2.0
Format: FAT32
Dimensions: 58 x 20 x 11mm (L x W x H)
Limited Lifetime Warranty

USB 3.0 / USB 2.0 ports
Windows 8, 7, Vista, XP
Mac OS X 10.4 or higher
Linux 2.4.0 or higher

System Requirements: