Verbatim 1.75mm Green ABS 3D Printer Filament, 1kg

RS Stock No.: 822-6493Brand: VerbatimManufacturers Part No.: 55031
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Green

Weight

1kg

Diameter

1.75mm

Printing Material

ABS

Country of Origin

Japan

Product details

Verbatim 3D Printing Filament ABS

Top grade 3D printing filament, manufactured to very tight tolerances. Made from the highest quality materials to ensure consistent feeding and stable prints

ABS (Acrylonitrile Butadiene Styrene) filament is a copolymer which is made of styrene, acryl and butadiene
It is impact resistant and tough
Extrusion temperature: 230-240゚ C (recommended)
All filament is delivered in a vacuum bag, with desiccant, wound onto a spool
Heated build platform recommended (80 to 120゚C)
Usage: Print only in a well-ventilated area
Keep material sealed until ready for use
Store unused material in the provided re-sealable bag in a cool dark place

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Verbatim 1.75mm Green ABS 3D Printer Filament, 1kg
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Verbatim 1.75mm Green ABS 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Green

Weight

1kg

Diameter

1.75mm

Printing Material

ABS

Country of Origin

Japan

Product details

Verbatim 3D Printing Filament ABS

Top grade 3D printing filament, manufactured to very tight tolerances. Made from the highest quality materials to ensure consistent feeding and stable prints

ABS (Acrylonitrile Butadiene Styrene) filament is a copolymer which is made of styrene, acryl and butadiene
It is impact resistant and tough
Extrusion temperature: 230-240゚ C (recommended)
All filament is delivered in a vacuum bag, with desiccant, wound onto a spool
Heated build platform recommended (80 to 120゚C)
Usage: Print only in a well-ventilated area
Keep material sealed until ready for use
Store unused material in the provided re-sealable bag in a cool dark place

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend

You may be interested in