Technical Document
Specifications
Brand
VerbatimDVD Type
DVD+R
Disk Type
DVD+R
Quantity
100
Capacity
4.7 GB
Packaging
Spindle
Maximum Speed Supported
16X
Country of Origin
India
Product details
Verbatim 16x DVD Matt Silver
Verbatim DVD 16x recording disc with Advanced AZO technology ensures any recording to be of a superior quality. Ideal for sharing computer data, home videos, photos and music
4.7 GB
Speed: 16x
Made with Advanced AZO technology
100 Pack spindle
Matt Silver
₹ 5,786.55
₹ 5,786.55 Each (Exc. GST)
₹ 6,828.13
₹ 6,828.13 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,786.55
₹ 5,786.55 Each (Exc. GST)
₹ 6,828.13
₹ 6,828.13 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VerbatimDVD Type
DVD+R
Disk Type
DVD+R
Quantity
100
Capacity
4.7 GB
Packaging
Spindle
Maximum Speed Supported
16X
Country of Origin
India
Product details
Verbatim 16x DVD Matt Silver
Verbatim DVD 16x recording disc with Advanced AZO technology ensures any recording to be of a superior quality. Ideal for sharing computer data, home videos, photos and music
4.7 GB
Speed: 16x
Made with Advanced AZO technology
100 Pack spindle
Matt Silver