Verbatim DVD-R, 4.7 GB, 16X, 50 Pack

RS Stock No.: 123-9708Brand: VerbatimManufacturers Part No.: 43533
brand-logo

Technical Document

Specifications

DVD Type

DVD-R

Disk Type

DVD-R

Quantity

50

Capacity

4.7 GB

Packaging

Spindle

Maximum Speed Supported

16X

Printable

Yes

Country of Origin

China

Product details

Verbatim DVD+R AZO Wide Inkjet Printable No ID Brand

The Verbatim DVD+R Wide Inkjet Printable recordable disc offers superior quality recording - ideal for sharing computer data, home videos, photos and music

Capacity: 4.7 GB
Speed: 16x
Pack Style: 50 Pack Spindle
Disc Surface: Wide Inkjet Printable
Print area: 21 mm to 118 mm
AZO recording layer for optimum recording quality

Stock information temporarily unavailable.

₹ 3,508.81

₹ 3,508.81 Each (Exc. GST)

₹ 4,140.40

₹ 4,140.40 Each (inc. GST)

Verbatim DVD-R, 4.7 GB, 16X, 50 Pack
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,508.81

₹ 3,508.81 Each (Exc. GST)

₹ 4,140.40

₹ 4,140.40 Each (inc. GST)

Verbatim DVD-R, 4.7 GB, 16X, 50 Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

DVD Type

DVD-R

Disk Type

DVD-R

Quantity

50

Capacity

4.7 GB

Packaging

Spindle

Maximum Speed Supported

16X

Printable

Yes

Country of Origin

China

Product details

Verbatim DVD+R AZO Wide Inkjet Printable No ID Brand

The Verbatim DVD+R Wide Inkjet Printable recordable disc offers superior quality recording - ideal for sharing computer data, home videos, photos and music

Capacity: 4.7 GB
Speed: 16x
Pack Style: 50 Pack Spindle
Disc Surface: Wide Inkjet Printable
Print area: 21 mm to 118 mm
AZO recording layer for optimum recording quality