Technical Document
Specifications
Brand
Venture LightingWattage
400 W
Lamp Base
GES/E40
Lamp Shape
Elliptical
Lamp Type
E120
Mounting Orientation
Vertical
Fitting Type
Open
Luminosity
42000 lm
Length
296 mm
Lamp Finish
Clear
Colour Rendering
68
Colour Temperature
4000K
Diameter
120mm
Life Hours
20000h
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Country of Origin
India
Product details
Elliptical - White-Lux Plus® for SON/HPS Ballasts
White-Lux Plus® metal halide lamps can be used to convert the yellow light of sodium lamps in existing installations to clean white metal halide light.
Operate on standard HPS ballasts and ignitors
Formed body arc tube for fast starting
Open and Enclosed versions available - please see technical specifications
Metal Halide
These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Venture LightingWattage
400 W
Lamp Base
GES/E40
Lamp Shape
Elliptical
Lamp Type
E120
Mounting Orientation
Vertical
Fitting Type
Open
Luminosity
42000 lm
Length
296 mm
Lamp Finish
Clear
Colour Rendering
68
Colour Temperature
4000K
Diameter
120mm
Life Hours
20000h
UK Energy Efficiency Rating
F
EU Energy Efficiency Rating
F
Country of Origin
India
Product details
Elliptical - White-Lux Plus® for SON/HPS Ballasts
White-Lux Plus® metal halide lamps can be used to convert the yellow light of sodium lamps in existing installations to clean white metal halide light.
Operate on standard HPS ballasts and ignitors
Formed body arc tube for fast starting
Open and Enclosed versions available - please see technical specifications
Metal Halide
These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.