Technical Document
Specifications
Brand
Vent-AxiaFan Type
Extractor
Function
Extraction
Noise Level
17 → 20dB(A)
Mounting
Wall Mounted, Window Mounted
Face Diameter
177mm
Depth
81mm
Duct Size
150mm
Supply Voltage
230 V ac
Special Features
3 Speed, Bluetooth Control, Continuous or Intermittent, Humidistat and Timer, IP44
Configuration
Round
Series
Svara
Country of Origin
Sweden
Product details
Vent-Axia Lo-Carbon Svara Extractor Fan
The Vent-Axia Svara is a quiet running kitchen and bathroom extractor fan with Bluetooth, presence detection and a humidistat.
For electricians, installation is made simple by the use of Svara Bluetooth application for remote configuration and operation. The following settings can be remotely configured: Intermittent or continuous ventilation, humidity triggering or whether the overrun timer is required.
Remote configuring via Bluetooth and a dedicated app eliminates the need to adjust switches and jumpers inside each fan.
The Vent-Axia Svara is programmed to operate in most installations. It is set by default to operate continuously at trickle flow of 10l/s.
The Svara is quiet running, at just 17 dBA on low trickle and at only 4 W, is very energy efficient. It is also easy to clean as the central module disconnects the motor from the rest of the fan and wiped with a soft cloth.
Features and Benefits
Bluetooth remote configuration and control via the app
Quiet operation
Continuous or intermittent operation
Intelligent light sensor for presence detection with overrun timer - allows replacement of a basic model fan
3 Speed
Overrun timer
Humidistat
Silent scheduling and automatic cycles
One model for all applications
Silent and purge modes available
Silent hours scheduling function
Diameter: 177 mm
Low trickle: 10 l/s
High trickle 19 l/s
Boost: 30 l/s
Max. Wattage: 4W
Sound @3m: 17 - 20 dB(A)
SFP: (W/l/s): 0.13
IP44 Rated motor with 5 year guarantee
Minimum system requirements: Apple devices running iOS 7 or higher or Android OS 4.3 with support for Bluetooth 4
Wall / Ceiling Extractor Fans
Stock information temporarily unavailable.
Please check again later.
₹ 25,578.35
Each (Exc. GST)
₹ 32,740.29
Each (Including GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 25,578.35
Each (Exc. GST)
₹ 32,740.29
Each (Including GST)
1
Technical Document
Specifications
Brand
Vent-AxiaFan Type
Extractor
Function
Extraction
Noise Level
17 → 20dB(A)
Mounting
Wall Mounted, Window Mounted
Face Diameter
177mm
Depth
81mm
Duct Size
150mm
Supply Voltage
230 V ac
Special Features
3 Speed, Bluetooth Control, Continuous or Intermittent, Humidistat and Timer, IP44
Configuration
Round
Series
Svara
Country of Origin
Sweden
Product details
Vent-Axia Lo-Carbon Svara Extractor Fan
The Vent-Axia Svara is a quiet running kitchen and bathroom extractor fan with Bluetooth, presence detection and a humidistat.
For electricians, installation is made simple by the use of Svara Bluetooth application for remote configuration and operation. The following settings can be remotely configured: Intermittent or continuous ventilation, humidity triggering or whether the overrun timer is required.
Remote configuring via Bluetooth and a dedicated app eliminates the need to adjust switches and jumpers inside each fan.
The Vent-Axia Svara is programmed to operate in most installations. It is set by default to operate continuously at trickle flow of 10l/s.
The Svara is quiet running, at just 17 dBA on low trickle and at only 4 W, is very energy efficient. It is also easy to clean as the central module disconnects the motor from the rest of the fan and wiped with a soft cloth.
Features and Benefits
Bluetooth remote configuration and control via the app
Quiet operation
Continuous or intermittent operation
Intelligent light sensor for presence detection with overrun timer - allows replacement of a basic model fan
3 Speed
Overrun timer
Humidistat
Silent scheduling and automatic cycles
One model for all applications
Silent and purge modes available
Silent hours scheduling function
Diameter: 177 mm
Low trickle: 10 l/s
High trickle 19 l/s
Boost: 30 l/s
Max. Wattage: 4W
Sound @3m: 17 - 20 dB(A)
SFP: (W/l/s): 0.13
IP44 Rated motor with 5 year guarantee
Minimum system requirements: Apple devices running iOS 7 or higher or Android OS 4.3 with support for Bluetooth 4