Vent-Axia 479087 VASF100 Square Extractor Fan, Ventilation, 12dB, Silent, Duct Size 100mm

RS Stock No.: 209-5811Brand: Vent-AxiaManufacturers Part No.: 479087
brand-logo
View all in Extractor Fans

Technical Document

Specifications

Function

Ventilation

Noise Level

12dB

Face Diameter

160mm

Duct Size

100mm

Supply Voltage

230 V ac

Configuration

Square

Special Features

Silent

Series

VASF100

Country of Origin

United Kingdom

Stock information temporarily unavailable.

₹ 12,102.27

₹ 12,102.27 Each (Exc. GST)

₹ 14,280.68

₹ 14,280.68 Each (inc. GST)

Vent-Axia 479087 VASF100 Square Extractor Fan, Ventilation, 12dB, Silent, Duct Size 100mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 12,102.27

₹ 12,102.27 Each (Exc. GST)

₹ 14,280.68

₹ 14,280.68 Each (inc. GST)

Vent-Axia 479087 VASF100 Square Extractor Fan, Ventilation, 12dB, Silent, Duct Size 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Function

Ventilation

Noise Level

12dB

Face Diameter

160mm

Duct Size

100mm

Supply Voltage

230 V ac

Configuration

Square

Special Features

Silent

Series

VASF100

Country of Origin

United Kingdom