Vega VEGABAR 29 Series Vegabar, 0bar Min, 1bar Max, Digital Output, Gauge, Relative Reading

RS Stock No.: 206-7034Brand: VegaManufacturers Part No.: PP - 222 AG6
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Vega

Pressure Reading Type

Gauge, Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.3 %

Output Type

Digital

Media Measured

Gas, Liquid

Electrical Connection

M12

Communication Protocol

IO-LINK

Series

VEGABAR 29

Supply Voltage

12 → 35 V

Interface

Bluetooth

Housing Material

St St/PBT Plastic

IP Rating

IP66, IP67

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 46,954.89

₹ 46,954.89 Each (Exc. GST)

₹ 55,406.77

₹ 55,406.77 Each (inc. GST)

Vega VEGABAR 29 Series Vegabar, 0bar Min, 1bar Max, Digital Output, Gauge, Relative Reading
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 46,954.89

₹ 46,954.89 Each (Exc. GST)

₹ 55,406.77

₹ 55,406.77 Each (inc. GST)

Vega VEGABAR 29 Series Vegabar, 0bar Min, 1bar Max, Digital Output, Gauge, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Pressure Reading Type

Gauge, Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.3 %

Output Type

Digital

Media Measured

Gas, Liquid

Electrical Connection

M12

Communication Protocol

IO-LINK

Series

VEGABAR 29

Supply Voltage

12 → 35 V

Interface

Bluetooth

Housing Material

St St/PBT Plastic

IP Rating

IP66, IP67

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany