LMS073RTP VCC, LED Light Pipe, Red

RS Stock No.: 890-9352Brand: VCCManufacturers Part No.: LMS073RTP
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

VCC

Length

18.54mm

Lens Colour

Red

Series

LMS

Country of Origin

United States

Product details

LMS Moisture Sealed LITEPIPES® For LED's

VCC LMS series moisture sealed LITEPIPES® provide a method of transmitting the light from PCB-mounted LEDs to the front display panel. The VCC LITEPIPES® increases the apparent brightness and viewing angle of a PCB-mounted LED. The light is transmitted from the source to the lens, which in turn disperses the light up to 180 degrees.
The LMS series light pipes are designed to fit both 3 mm and 5 mm LEDs, in a surface mount or through hole package type. The light pipes are mounted into a 7.2 mm panel hole and a retaining ring is used to hold the pipe in place.

Clear acrylic lens
Integral moisture seal
7.2 mm mounting hole
Fits 3 mm and 5 mm LEDs

LED Light Pipes - VCC

Stock information temporarily unavailable.

P.O.A.

LMS073RTP VCC, LED Light Pipe, Red
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

LMS073RTP VCC, LED Light Pipe, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

VCC

Length

18.54mm

Lens Colour

Red

Series

LMS

Country of Origin

United States

Product details

LMS Moisture Sealed LITEPIPES® For LED's

VCC LMS series moisture sealed LITEPIPES® provide a method of transmitting the light from PCB-mounted LEDs to the front display panel. The VCC LITEPIPES® increases the apparent brightness and viewing angle of a PCB-mounted LED. The light is transmitted from the source to the lens, which in turn disperses the light up to 180 degrees.
The LMS series light pipes are designed to fit both 3 mm and 5 mm LEDs, in a surface mount or through hole package type. The light pipes are mounted into a 7.2 mm panel hole and a retaining ring is used to hold the pipe in place.

Clear acrylic lens
Integral moisture seal
7.2 mm mounting hole
Fits 3 mm and 5 mm LEDs

LED Light Pipes - VCC