Technical Document
Specifications
Brand
VartaCapacity
20000mAh
Number of USB Ports
4
Output Connectors
USB
Input Voltage
5V
Input Connector
Micro USB
Typical Application
iPhones, smart phones, mobile phones, and tablets
Output Voltage
5V
Model Number
57978
Sub Range
Energy 20000
Brand Range
Varta
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VartaCapacity
20000mAh
Number of USB Ports
4
Output Connectors
USB
Input Voltage
5V
Input Connector
Micro USB
Typical Application
iPhones, smart phones, mobile phones, and tablets
Output Voltage
5V
Model Number
57978
Sub Range
Energy 20000
Brand Range
Varta
Country of Origin
China