Technical Document
Specifications
Brand
VartaSize
SR48
Chemistry
KOH Electrolyte, Silver Oxide, Zinc
Nominal Voltage
1.55V
Capacity
77mAh
Terminal Type
Standard
Diameter
7.9mm
Dimensions
7.9 x 5.4mm
Series
V MF
Model Number
V393
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. GST)
Varta SR48 Button Battery, 1.55V, 7.9mm Diameter
5
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
Varta SR48 Button Battery, 1.55V, 7.9mm Diameter
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VartaSize
SR48
Chemistry
KOH Electrolyte, Silver Oxide, Zinc
Nominal Voltage
1.55V
Capacity
77mAh
Terminal Type
Standard
Diameter
7.9mm
Dimensions
7.9 x 5.4mm
Series
V MF
Model Number
V393
Country of Origin
Switzerland