Varta SR65 Button Battery, 1.55V, 6.8mm Diameter

RS Stock No.: 188-1981Brand: VartaManufacturers Part No.: 20321903501
brand-logo
View all in Home

Technical Document

Specifications

Brand

Varta

Size

SR65

Chemistry

NaOH Electrolyte, Silver Oxide, Zinc

Nominal Voltage

1.55V

Capacity

14.5mAh

Terminal Type

Standard

Diameter

6.8mm

Dimensions

6.8 x 1.7mm

Series

V MF

Model Number

V321

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 1000) (Exc. GST)

Varta SR65 Button Battery, 1.55V, 6.8mm Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 1000) (Exc. GST)

Varta SR65 Button Battery, 1.55V, 6.8mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Varta

Size

SR65

Chemistry

NaOH Electrolyte, Silver Oxide, Zinc

Nominal Voltage

1.55V

Capacity

14.5mAh

Terminal Type

Standard

Diameter

6.8mm

Dimensions

6.8 x 1.7mm

Series

V MF

Model Number

V321

Country of Origin

Switzerland