Van Damme 2 Core, 1.5 mm² CSA, 3.5mm od, 100m, Transparent

RS Stock No.: 219-8505Brand: Van DammeManufacturers Part No.: 268503000100
brand-logo
View all in Audio Cable

Technical Document

Specifications

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Outer Diameter

3.5mm

Length

100m

Sheath Colour

Transparent

Sheath Material

PVC/Neoprene

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 33,469.11

₹ 33,469.11 1 Reel of 1 (Exc. GST)

₹ 39,493.55

₹ 39,493.55 1 Reel of 1 (inc. GST)

Van Damme 2 Core, 1.5 mm² CSA, 3.5mm od, 100m, Transparent
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 33,469.11

₹ 33,469.11 1 Reel of 1 (Exc. GST)

₹ 39,493.55

₹ 39,493.55 1 Reel of 1 (inc. GST)

Van Damme 2 Core, 1.5 mm² CSA, 3.5mm od, 100m, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Outer Diameter

3.5mm

Length

100m

Sheath Colour

Transparent

Sheath Material

PVC/Neoprene

Country of Origin

Taiwan, Province Of China