Technical Document
Specifications
Brand
Van DammeAudio Cable Type
Microphone Cable
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
4.85mm
Length
100m
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
American Wire Gauge
24 AWG
Number of Strands
28
Sheath Material
PVC/Neoprene
Conductor Resistance
85 Ω/km
Cable Shape
Multicore
Conductor Strand Type
Stranded
Core Strands
28/0.1 mm
Balanced
Yes
Conductor Material
Copper
Voltage Rating
250 V
Size of Strands
0.1 mm
Capacitance Core To Core
50pF/m
Capacitance Core To Screen
95pF/m
Screen Type
Tinned Copper Braid
Country of Origin
Taiwan, Province Of China
Product details
Pro Grade Classic XKE Balanced Braided Screen Pro-Patch Cable
Balanced patch cable is a reduced diameter microphone cable designed specifically for patching of audio signals, with an overall diameter specific to the use of bantam (TT) jack plugs
96//0.10mm dense braided screen with 95% optical coverage
4.85mm overall diameter for crimp and screw-on bantam (TT) jack plugs
Tough flexible jacket ideal for studio patching
₹ 17,489.31
₹ 17,489.31 1 Reel of 100 Metres (Exc. GST)
₹ 20,637.39
₹ 20,637.39 1 Reel of 100 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 17,489.31
₹ 17,489.31 1 Reel of 100 Metres (Exc. GST)
₹ 20,637.39
₹ 20,637.39 1 Reel of 100 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Van DammeAudio Cable Type
Microphone Cable
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
4.85mm
Length
100m
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Sheath Colour
Black
American Wire Gauge
24 AWG
Number of Strands
28
Sheath Material
PVC/Neoprene
Conductor Resistance
85 Ω/km
Cable Shape
Multicore
Conductor Strand Type
Stranded
Core Strands
28/0.1 mm
Balanced
Yes
Conductor Material
Copper
Voltage Rating
250 V
Size of Strands
0.1 mm
Capacitance Core To Core
50pF/m
Capacitance Core To Screen
95pF/m
Screen Type
Tinned Copper Braid
Country of Origin
Taiwan, Province Of China
Product details
Pro Grade Classic XKE Balanced Braided Screen Pro-Patch Cable
Balanced patch cable is a reduced diameter microphone cable designed specifically for patching of audio signals, with an overall diameter specific to the use of bantam (TT) jack plugs
96//0.10mm dense braided screen with 95% optical coverage
4.85mm overall diameter for crimp and screw-on bantam (TT) jack plugs
Tough flexible jacket ideal for studio patching