Van Damme Microphone Cable, 0.03 mm², 0.19 mm² CSA Screened, 3.5mm od, 100m, Blue

RS Stock No.: 365-8781Brand: Van DammeManufacturers Part No.: 268-002-060
brand-logo
View all in Audio Cable

Technical Document

Specifications

Audio Cable Type

Microphone Cable

Cross Sectional Area

0.03 mm², 0.19 mm²

Screened/Unscreened

Screened

Insulation material

XLPE

Outer Diameter

3.5mm

Length

100m

Sheath Colour

Blue

American Wire Gauge

24 AWG

Capacitance Core To Core

50pF/m

Screen Type

Aluminium/PET Foil

Number of Strands

1, 6

Sheath Material

PVC/Neoprene

Cable Shape

Twisted Pair

Core Strands

1 x 0.2 mm, 6 x 0.20 mm

Conductor Material

Bare Copper

Size of Strands

0.2 mm

Country of Origin

Taiwan, Province Of China

Product details

Pro Grade Classic XKE Single Pair Install Cable

Foil Screened 1 pair installation balanced audio cable specifically designed for fixed wiring applications such as rack wiring, patch panels and studio installations
Flexible PVC/neoprene composite jacket is bonded to the foil screen so that both can be removed in one stripping action for easy termination
Excellent electrical performance within a reduced overall diameter jacket
Exceptionally easy to prepare and terminate
Ideal for the wiring and cable forming of high density patch panels
Available in various colours for identification of different circuits
Oxygen free copper conductors for excellent signal integrity

Stock information temporarily unavailable.

₹ 9,047.57

₹ 9,047.57 1 Reel of 100 Metres (Exc. GST)

₹ 10,676.13

₹ 10,676.13 1 Reel of 100 Metres (inc. GST)

Van Damme Microphone Cable, 0.03 mm², 0.19 mm² CSA Screened, 3.5mm od, 100m, Blue
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,047.57

₹ 9,047.57 1 Reel of 100 Metres (Exc. GST)

₹ 10,676.13

₹ 10,676.13 1 Reel of 100 Metres (inc. GST)

Van Damme Microphone Cable, 0.03 mm², 0.19 mm² CSA Screened, 3.5mm od, 100m, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Audio Cable Type

Microphone Cable

Cross Sectional Area

0.03 mm², 0.19 mm²

Screened/Unscreened

Screened

Insulation material

XLPE

Outer Diameter

3.5mm

Length

100m

Sheath Colour

Blue

American Wire Gauge

24 AWG

Capacitance Core To Core

50pF/m

Screen Type

Aluminium/PET Foil

Number of Strands

1, 6

Sheath Material

PVC/Neoprene

Cable Shape

Twisted Pair

Core Strands

1 x 0.2 mm, 6 x 0.20 mm

Conductor Material

Bare Copper

Size of Strands

0.2 mm

Country of Origin

Taiwan, Province Of China

Product details

Pro Grade Classic XKE Single Pair Install Cable

Foil Screened 1 pair installation balanced audio cable specifically designed for fixed wiring applications such as rack wiring, patch panels and studio installations
Flexible PVC/neoprene composite jacket is bonded to the foil screen so that both can be removed in one stripping action for easy termination
Excellent electrical performance within a reduced overall diameter jacket
Exceptionally easy to prepare and terminate
Ideal for the wiring and cable forming of high density patch panels
Available in various colours for identification of different circuits
Oxygen free copper conductors for excellent signal integrity