Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 10m

RS Stock No.: 737-3718Brand: Van DammeManufacturers Part No.: 101-075-001
brand-logo
View all in XLR Cables

Technical Document

Specifications

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

10m

Sheath Colour

Black

Country of Origin

United Kingdom

Product details

XLR to XLR Cable Assemblies

Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.

Stock information temporarily unavailable.

₹ 5,432.17

₹ 5,432.17 Each (Exc. GST)

₹ 6,409.96

₹ 6,409.96 Each (inc. GST)

Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 10m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,432.17

₹ 5,432.17 Each (Exc. GST)

₹ 6,409.96

₹ 6,409.96 Each (inc. GST)

Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11₹ 5,432.17
12 - 24₹ 5,192.51
25+₹ 4,895.21

Technical Document

Specifications

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

10m

Sheath Colour

Black

Country of Origin

United Kingdom

Product details

XLR to XLR Cable Assemblies

Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.