V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots, UK 7, EU 41

RS Stock No.: 266-1658Brand: V12 FootwearManufacturers Part No.: VT471/07
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

VT471 ELK

Gender

Women

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Shoe Size JP/CN

25.5

Country of Origin

China

Stock information temporarily unavailable.

₹ 7,746.99

₹ 7,746.99 1 Pair (Exc. GST)

₹ 9,141.45

₹ 9,141.45 1 Pair (inc. GST)

V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots, UK 7, EU 41
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,746.99

₹ 7,746.99 1 Pair (Exc. GST)

₹ 9,141.45

₹ 9,141.45 1 Pair (inc. GST)

V12 Footwear VT471 ELK Black Steel Toe Capped Women's Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

VT471 ELK

Gender

Women

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Shoe Size JP/CN

25.5

Country of Origin

China