UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt, UK- 3XL, EUR- 4XL

RS Stock No.: 277-1080Brand: UPowerManufacturers Part No.: WEY195OF-4XL
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

UPower

Colour

Fluorescent Orange

Size EUR

4XL

Style

T-Shirt

Fitting

Male

Material

100% Cotton

Hi-Vis

No

Series

FLUO

Sleeve Type

Short

Size UK

3XL

Country of Origin

Bangladesh

Stock information temporarily unavailable.

₹ 7,564.77

₹ 7,564.77 Each (Exc. GST)

₹ 8,472.54

₹ 8,472.54 Each (inc. GST)

UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt, UK- 3XL, EUR- 4XL
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,564.77

₹ 7,564.77 Each (Exc. GST)

₹ 8,472.54

₹ 8,472.54 Each (inc. GST)

UPower Fluorescent Orange 100% Cotton Short Sleeve T-Shirt, UK- 3XL, EUR- 4XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Colour

Fluorescent Orange

Size EUR

4XL

Style

T-Shirt

Fitting

Male

Material

100% Cotton

Hi-Vis

No

Series

FLUO

Sleeve Type

Short

Size UK

3XL

Country of Origin

Bangladesh