UPower STAR Men's Black Composite Toe Capped Ankle Safety Boots, UK 8, EU 42

RS Stock No.: 277-2427Brand: UPowerManufacturers Part No.: 0UA10574-42
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

UPower

Series

STAR

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

Tunisia

You may be interested in
Stock information temporarily unavailable.

₹ 10,189.87

₹ 10,189.87 1 Pair (Exc. GST)

₹ 12,024.05

₹ 12,024.05 1 Pair (inc. GST)

UPower STAR Men's Black Composite Toe Capped Ankle Safety Boots, UK 8, EU 42
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 10,189.87

₹ 10,189.87 1 Pair (Exc. GST)

₹ 12,024.05

₹ 12,024.05 1 Pair (inc. GST)

UPower STAR Men's Black Composite Toe Capped Ankle Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

UPower

Series

STAR

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

Tunisia

You may be interested in