Stainless Steel T Shape Bracket 4 Hole, 14.3mm Holes, 136.5 x 88.9mm

RS Stock No.: 767-630Brand: UnistrutManufacturers Part No.: P 1031 SS
brand-logo
View all in Flat Fittings

Technical Document

Specifications

Shape Type

T Shape

Dimensions

136.5 x 88.9mm

Number of Holes

4

Fixing Hole Diameter

14.3mm

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

4-hole flat Tee

4-hole flat fitting
T-shape

Stock information temporarily unavailable.

₹ 11,930.55

₹ 2,386.11 Each (In a Pack of 5) (Exc. GST)

₹ 14,078.05

₹ 2,815.61 Each (In a Pack of 5) (inc. GST)

Stainless Steel T Shape Bracket 4 Hole, 14.3mm Holes, 136.5 x 88.9mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,930.55

₹ 2,386.11 Each (In a Pack of 5) (Exc. GST)

₹ 14,078.05

₹ 2,815.61 Each (In a Pack of 5) (inc. GST)

Stainless Steel T Shape Bracket 4 Hole, 14.3mm Holes, 136.5 x 88.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shape Type

T Shape

Dimensions

136.5 x 88.9mm

Number of Holes

4

Fixing Hole Diameter

14.3mm

Material

Stainless Steel

Country of Origin

United Kingdom

Product details

4-hole flat Tee

4-hole flat fitting
T-shape