Unex Brass (Bolt), Stainless Steel Slotted Screw Unex, 11mm Band Width, 17.3 → 22mm ID
Technical Document
Specifications
Brand
UnexInside Diameter
17.3 → 22mm
Clip Type
Unex
Material
Brass (Bolt), Stainless Steel
Inside Diameter Minimum
17.3mm
Inside Diameter Maximum
22mm
Band Width
11mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Screw
Country of Origin
United Kingdom
Product details
Unex™ Hose Clips
Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.
Features and Benefits
11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
UnexInside Diameter
17.3 → 22mm
Clip Type
Unex
Material
Brass (Bolt), Stainless Steel
Inside Diameter Minimum
17.3mm
Inside Diameter Maximum
22mm
Band Width
11mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Slotted Screw
Country of Origin
United Kingdom
Product details
Unex™ Hose Clips
Unex™ Hose Clips products manufactured by Uniclip Ltd Hose Clips employ a double stainless steel band design which totally encircles the clamped tubing, providing evenly distributed clamping pressures able to seal up to 136 bar.
Features and Benefits
11mm wide A2 grade stainless steel (304 S 15) band & CZ131 brass screw
Corrosion resistant and suitable for use in laboratories, R&D facilities, dispensing & vending equipment and engine test areas
Capable of sealing flexible hose onto thin-wall glass tube
Available with either a large hexagon head for hand operation, or screwdriver slotted stud