Technical Document
Specifications
Brand
TyvekMaterial
Tyvek
Material Properties
Anti-Static, Low Lint
Reusable/Disposable
Disposable
Length
50cm
Colour
White
Cuff Type
Elasticated
Thumb Slot
No
Primary Application
Chemical Resistant
Size
One Size
Product details
Tyvek® Arm Covers
White arm covers which will protect against chemical splashes and spray.
₹ 376.78
₹ 376.78 Each (Exc. GST)
₹ 444.60
₹ 444.60 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 376.78
₹ 376.78 Each (Exc. GST)
₹ 444.60
₹ 444.60 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TyvekMaterial
Tyvek
Material Properties
Anti-Static, Low Lint
Reusable/Disposable
Disposable
Length
50cm
Colour
White
Cuff Type
Elasticated
Thumb Slot
No
Primary Application
Chemical Resistant
Size
One Size
Product details
Tyvek® Arm Covers
White arm covers which will protect against chemical splashes and spray.