Tufnol Cotton Laminated Plastic, 1.17m x 20mm Diameter
Technical Document
Specifications
Brand
TufnolLength
1.17m
Material
Laminated Plastic
Laminated
Yes
Laminate Material
Fine Weave Cotton, Phenolic Resin
Form
Rod
Rod Diameter
20mm
Density
1.36g/cm³
Cross Breaking Strength
150MPa
Impact Strength
8.6kJ/m²
Maximum Operating Temperature
+120°C
Water Absorption
2.5mg/cm³
Thermal Conductivity
0.37W/mK
Country of Origin
United Kingdom
Product details
Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric
Carp brand (fine weave)
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.
Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components
Whale brand (medium weave)
A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.
Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures
Standards
Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203
₹ 13,265.05
₹ 13,265.05 1 Lot of 1 (Exc. GST)
₹ 15,652.76
₹ 15,652.76 1 Lot of 1 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 13,265.05
₹ 13,265.05 1 Lot of 1 (Exc. GST)
₹ 15,652.76
₹ 15,652.76 1 Lot of 1 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TufnolLength
1.17m
Material
Laminated Plastic
Laminated
Yes
Laminate Material
Fine Weave Cotton, Phenolic Resin
Form
Rod
Rod Diameter
20mm
Density
1.36g/cm³
Cross Breaking Strength
150MPa
Impact Strength
8.6kJ/m²
Maximum Operating Temperature
+120°C
Water Absorption
2.5mg/cm³
Thermal Conductivity
0.37W/mK
Country of Origin
United Kingdom
Product details
Tufnol®, Carp & Whale Brand. SRBF Sheet : Synthetic Resin Bonded Fabric
Carp brand (fine weave)
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.
Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components
Whale brand (medium weave)
A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.
Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures
Standards
Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203