Tufnol® Beige Plastic Sheet, 590mm x 285mm x 12mm, Epoxy Resin, Weave Cotton

RS Stock No.: 314-0173Brand: Tufnol®
View all in Plastic Sheets

Technical Document

Specifications

Colour

Beige

Form

Full

Length

590mm

Width

285mm

Thickness

12mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.36W/mK

Laminate Material

Epoxy Resin, Weave Cotton

Maximum Operating Temperature

+120°C

Cross Breaking Strength

170MPa

Impact Strength

4.6kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric

6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:

Very high resistance to electrical tracking
Mechanically strong and wear resistant
Resistant to a wide range of chemicals
Conforms to BS2572 Type F6 and EN60893 Type EP CC 301
Can be machined to high tolerance with a good machined finish

Stock information temporarily unavailable.

P.O.A.

Tufnol® Beige Plastic Sheet, 590mm x 285mm x 12mm, Epoxy Resin, Weave Cotton
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Tufnol® Beige Plastic Sheet, 590mm x 285mm x 12mm, Epoxy Resin, Weave Cotton
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Beige

Form

Full

Length

590mm

Width

285mm

Thickness

12mm

Material

SRBF

Laminated

Yes

Density

1.36g/cm³

Thermal Conductivity

0.36W/mK

Laminate Material

Epoxy Resin, Weave Cotton

Maximum Operating Temperature

+120°C

Cross Breaking Strength

170MPa

Impact Strength

4.6kJ/m²

Country of Origin

United Kingdom

Product details

Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric

6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:

Very high resistance to electrical tracking
Mechanically strong and wear resistant
Resistant to a wide range of chemicals
Conforms to BS2572 Type F6 and EN60893 Type EP CC 301
Can be machined to high tolerance with a good machined finish